Part Details for US232R-10-BLISTER by FTDI Chip
Overview of US232R-10-BLISTER by FTDI Chip
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US232R-10-BLISTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9614
|
Newark | Mod, Usb-Serial Rs232 W/Cable, 10Cm, Conversion Type:Usb To Rs232 Converter, Baud Rate:1Mbaud, Converter Connector Type:D Sub 9 Position Plug, Chip Type:Ft232R, Cable Length - Metric:102Mm, Cable Length - Imperial:4", Product Range:-Rohs Compliant: Yes |Ftdi US232R-10-BLISTER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72044511
|
RS | USB to RS232 Serial Premium Cable w/ Embedded Electronics, LEDs, DB9M Conn, 10c | FTDI US232R-10-BLISTER RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8100 / $33.4800 | RFQ |
Part Details for US232R-10-BLISTER
US232R-10-BLISTER CAD Models
US232R-10-BLISTER Part Data Attributes
|
US232R-10-BLISTER
FTDI Chip
Buy Now
|
Compare Parts:
US232R-10-BLISTER
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |