Part Details for US232R-10-BULK by FTDI Chip
Overview of US232R-10-BULK by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US232R-10-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1013-ND
|
DigiKey | CABLE USB RS232 EMBEDED 10CM LED Min Qty: 1 Lead time: 14 Weeks Container: Box |
501 In Stock |
|
$26.0000 / $26.8000 | Buy Now |
DISTI #
895-US232R-10-BLK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv w/LEDs, 10cm RoHS: Compliant | 0 |
|
$20.6300 / $25.0000 | Order Now |
DISTI #
70069416
|
RS | Double Ended Between-Series, USB Type A Plug to DB9, 10 cm, US232R Series | FTDI US232R-10-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 153 |
|
$24.7900 / $26.8000 | Buy Now |
DISTI #
US232R-10-BLK
|
TME | Module: cable integrated, RS232,USB, D-Sub 9pin,USB A, lead Min Qty: 1 | 419 |
|
$24.5000 / $26.5000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv w/LEDs, 10cm | 10 |
|
$63.3100 | Buy Now |