Part Details for US2500002Z by Diodes Incorporated
Overview of US2500002Z by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2500002Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-US2500002ZCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.5181 / $1.0000 | Buy Now |
DISTI #
US2500002Z
|
Avnet Americas | Crystal Ceramic SEAM1612 T&R 3K - Tape and Reel (Alt: US2500002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6593 | Buy Now |
DISTI #
729-US2500002Z
|
Mouser Electronics | Crystals Crystal Ceramic SEAM1612 T&R 3K RoHS: Compliant | 5933 |
|
$0.5120 / $0.9800 | Buy Now |
DISTI #
US2500002Z
|
Avnet Americas | Crystal Ceramic SEAM1612 T&R 3K - Tape and Reel (Alt: US2500002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6593 | Buy Now |
DISTI #
US2500002Z
|
Avnet Silica | Crystal Ceramic SEAM1612 T&R 3K (Alt: US2500002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for US2500002Z
US2500002Z CAD Models
US2500002Z Part Data Attributes:
|
US2500002Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US2500002Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Physical Dimension | L1.65XB1.25XH0.3 (mm)/L0.065XB0.049XH0.012 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |