There are no models available for this part yet.
Overview of US2882LSE-AAA-000-SP by Melexis Microelectronic Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for US2882LSE-AAA-000-SP by Melexis Microelectronic Integrated Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
US2882LSE-AAA-000-SP-ND
|
DigiKey | MAGNETIC SWITCH LATCH TSOT23-3 Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4908 | Buy Now | |
DISTI #
482-2882LSEAAA000SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3 wire Latch RoHS: Compliant | 0 |
|
$0.4720 / $0.7800 | Order Now | |
Future Electronics | US2882 Series 3.5 to 24 V 50 mA Surface Mount Bipolar Hall Switch - TSOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5600 | Buy Now |
CAD Models for US2882LSE-AAA-000-SP by Melexis Microelectronic Integrated Systems
Part Data Attributes for US2882LSE-AAA-000-SP by Melexis Microelectronic Integrated Systems
US2882LSE-AAA-000-SP
Melexis Microelectronic Integrated Systems
|
|
---|---|
Samacsys Manufacturer
|
Melexis
|
Want to compare parts?
-
US2882LSE-AAA-000-SPMelexis Microelectronic Integrated SystemsVS
-