Part Details for US340 by EDSYN
Overview of US340 by EDSYN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C1995
|
Newark | Desoldering Gun, Desolder Tool Type:Pump, Tip/Nozzle Length:13.6Mm, Tip/Nozzle O.d.:3.2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Diameter:30Mm, Length:205Mm, Weight:75G Rohs Compliant: Na |Edsyn US340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$21.9500 / $27.8000 | Buy Now |
DISTI #
2590-US340-ND
|
DigiKey | ESD-COMPACT UNIVERSAL SOLDAPULLT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
47 In Stock |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | Static-Safe Universal Soldapullt |
1 In Stock |
|
$19.5300 / $26.4300 | Buy Now |
DISTI #
10L625
|
Bürklin Elektronik | US 340, desoldering tool Soldapullt Min Qty: 1 | 11 |
|
$20.3934 / $24.6295 | Buy Now |
DISTI #
844391
|
element14 Asia-Pacific | DESOLDERING GUN RoHS: Not Compliant Min Qty: 1 Container: Each | 45 |
|
$30.6687 | Buy Now |
DISTI #
844391
|
Farnell | DESOLDERING GUN RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 45 |
|
$21.9921 / $27.8534 | Buy Now |
|
Master Electronics | Static-Safe Universal Soldapullt |
1 In Stock |
|
$19.5300 / $26.4300 | Buy Now |
DISTI #
114-445
|
Techni-Tool, Inc. | Edsyn US340 Universal SOLDAPULLT, with LS197 Tip and ODS31 O-Ring, Static-Safe | 2 |
|
$21.0000 | Buy Now |
DISTI #
114-445
|
TestEquity LLC | Edsyn US340 Universal SOLDAPULLT, with LS197 Tip and ODS31 O-Ring, Static-Safe | 2 |
|
$21.0000 | Buy Now |
Part Details for US340
US340 CAD Models
US340 Part Data Attributes:
|
US340
EDSYN
Buy Now
|
Compare Parts:
US340
EDSYN
|
Samacsys Manufacturer | EDSYN |