There are no models available for this part yet.
Overview of US343-000004-020BG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-004 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079inch) - Right Angle - Surface Mount | |
10106262-A000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10ACP | |
95000-004TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for US343-000004-020BG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
US343-000004-020BG
|
Avnet Americas | Pressure Sensor Module 0Psi to 300Psi 1V to 5V Gauge - Bulk (Alt: US343-000004-020BG) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
US343-000004-020BG
|
TTI | Thick Film Resistors - SMD PRESS XDCR US343-000004-020BG Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000006333229
|
Sager | Thick Film Resistors - SMD PRESS XDCR US343-000004-020BG | 0 |
|
Buy Now |