Part Details for US381-000005-015PA by TE Connectivity
Overview of US381-000005-015PA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US381-000005-015PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4309
|
Newark | Press Xdcr Us381-000005-015Pa |Te Connectivity US381-000005-015PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$170.4500 / $179.2000 | Buy Now |
DISTI #
2266-US381-000005-015PA-ND
|
DigiKey | SENSOR 15PSIA 1/4NPT 4-20MA 2' Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$222.4900 / $235.5800 | Buy Now |
DISTI #
223-1862-ND
|
DigiKey | SENSOR 15PSIA 1/4NPT 4-20MA 2' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$214.3810 / $233.8700 | Buy Now |
DISTI #
US381-000005-015PA
|
Avnet Americas | Pressure Sensor Module 0Psi to 15Psi 4mA to 20mA Absolute - Bulk (Alt: US381-000005-015PA) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
824-US381005015PA
|
Mouser Electronics | Industrial Pressure Sensors 0-15psia 4-20mA RoHS: Compliant | 0 |
|
$206.3100 | Order Now |
DISTI #
TSSUS381-000005-015PA
|
Heilind Electronics | PRESS XDCR US381-000005-015PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$201.6300 / $584.2500 | Buy Now |
DISTI #
TSSUS381-000005-015PA
|
Interstate Connecting Components | PRESS XDCR US381-000005-015PA | 0 |
|
Buy Now | |
DISTI #
000000000006333230
|
Sager | Industrial Pressure Sensors 0-15psia 4-20mA Min Qty: 1 | 0 |
|
$205.8300 / $227.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$201.6300 / $584.2500 | Buy Now |