US40-1 1/2"-30MM-F
Belden Universal

Overview of US40-1 1/2"-30MM-F by Belden Universal

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10108777-10203HLF Amphenol Communications Solutions PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions.
LM5030MM/NOPB Texas Instruments 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125
LM5030MM Texas Instruments 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125

Price & Stock for US40-1 1/2"-30MM-F by Belden Universal

Part # Manufacturer Description Stock Price Buy
DISTI # 3188-US40-1 1/2"-30MM-F-ND
DigiKey 1-1/2"X30 MM STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 2
In Stock
  • 1 $1,518.2500
$1,518.2500 Buy Now

CAD Models for US40-1 1/2"-30MM-F by Belden Universal
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US40-1 1/2"-30MM-F by Belden Universal.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US40-1 1/2"-30MM-F by Belden Universal

Select Manufacturer
Which Manufacturer of US40-1 1/2"-30MM-F would you like to use for your alert(s)?
  • Please alert me when US40-1 1/2"-30MM-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US40-1 1/2"-30MM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US40-1 1/2"-30MM-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US40-1 1/2"-30MM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US40-1 1/2"-30MM-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US40-1 1/2"-30MM-F by Belden Universal

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: