-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, TUMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US6X7CT-ND
|
DigiKey | NPN+NPN DRIVER TRANSISTOR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2148 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
US6X7TR
|
Avnet Americas | Trans GP BJT NPN 12V 1.5A 6-Pin TUMT T/R - Tape and Reel (Alt: US6X7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
DISTI #
755-US6X7TR
|
Mouser Electronics | Bipolar Transistors - BJT NPN+NPN 12VCEO 1.5A SOT-363T RoHS: Compliant | 5649 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | US6X7: 12 V 1.5 A 1 W Surface Mount NPN Medium Power Transistor - SOT-363T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
US6X7TR
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 12V, 1.5A Min Qty: 3 | 2980 |
|
$0.1530 / $0.2800 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1880 / $0.5600 | Buy Now |
DISTI #
US6X7TR
|
Avnet Silica | Trans GP BJT NPN 12V 1.5A 6-Pin TUMT T/R (Alt: US6X7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US6X7TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US6X7TR
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, TUMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for US6X7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US6X7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSX7TR | Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 2-Element, NPN, Silicon, X07, 6 PIN | ROHM Semiconductor | US6X7TR vs QSX7TR |