There are no models available for this part yet.
Overview of USB-COM422-PLUS2 by FTDI Chip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-COM422-PLUS2 by FTDI Chip
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R0537
|
Newark | Module, Usb Hs To Rs422 Converter, 2 Com Port, Ft2232H, Bridge Type:-, Module Interface:-, Supported Devices:-, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Ftdi USB-COM422-PLUS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$93.6500 / $93.6900 | Buy Now | |
DISTI #
768-1036-ND
|
DigiKey | MOD USB HS RS422 CONVERTER 2 CH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$68.3750 / $72.7000 | Buy Now | |
DISTI #
895-USB-COM422-PLUS2
|
Mouser Electronics | Interface Modules USB HS to RS422 Conv Assembly 2 DB9 Port RoHS: Compliant | 0 |
|
$56.7500 / $66.4000 | Order Now | |
Neutron USA | Interface Modules USB HS to RS422 Conv Assembly 2 DB9 Ports | 0 |
|
$233.3700 | Buy Now |
CAD Models for USB-COM422-PLUS2 by FTDI Chip
Part Data Attributes for USB-COM422-PLUS2 by FTDI Chip
|
|
---|---|
Samacsys Manufacturer
|
FTDI Chip
|