Part Details for USB-I2C/LIN-CONV-Z by Analog Devices Inc
Overview of USB-I2C/LIN-CONV-Z by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for USB-I2C/LIN-CONV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7254
|
Newark | Interposer Board, Development System, Accessory Type:I2C And Lin Adapter Board, For Use With:Analog Devices Aduc70Xx Development System, Product Range:- Rohs Compliant: Yes |Analog Devices USB-I2C/LIN-CONV-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4400 | Buy Now |
|
Analog Devices Inc | USB to I2C or LIN converter bo Package Multiple: 1 | 203 |
|
$113.0000 | Buy Now |
DISTI #
USBI2C/LINCONVZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$108.4100 | Buy Now |
Part Details for USB-I2C/LIN-CONV-Z
USB-I2C/LIN-CONV-Z CAD Models
USB-I2C/LIN-CONV-Z Part Data Attributes
|
USB-I2C/LIN-CONV-Z
Analog Devices Inc
Buy Now
|
Compare Parts:
USB-I2C/LIN-CONV-Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |