Part Details for USB-RS485-WE-1800-BT by FTDI Chip
Overview of USB-RS485-WE-1800-BT by FTDI Chip
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-RS485-WE-1800-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1460
|
Newark | Cable, Usb To Rs485 Serial, 1.8M, Wire End, Conversion Type:Usb To Rs485 Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi USB-RS485-WE-1800-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5000 / $46.5800 | Buy Now |
DISTI #
768-1041-ND
|
DigiKey | CABLE USB RS485 WIRE END 1.8M Min Qty: 1 Lead time: 14 Weeks Container: Bag |
664 In Stock |
|
$37.0000 | Buy Now |
DISTI #
895-USBRS485WE1800BT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m RoHS: Compliant | 0 |
|
$30.8800 / $33.7000 | Order Now |
DISTI #
70069439
|
RS | Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series | FTDI USB-RS485-WE-1800-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2300 / $37.0000 | RFQ |
DISTI #
USB-RS485-WE-18
|
TME | Module: cable integrated, RS485,USB, USB A, lead, 1.8m Min Qty: 1 | 96 |
|
$32.0000 / $37.9000 | Buy Now |
DISTI #
1740357
|
element14 Asia-Pacific | CABLE, USB-RS485, SERIAL CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.2836 / $41.4722 | Buy Now |
DISTI #
1740357
|
Farnell | CABLE, USB-RS485, SERIAL CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$32.7690 / $35.4229 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m | 0 |
|
$143.1900 | Buy Now |
Part Details for USB-RS485-WE-1800-BT
USB-RS485-WE-1800-BT CAD Models
USB-RS485-WE-1800-BT Part Data Attributes
|
USB-RS485-WE-1800-BT
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
USB-RS485-WE-1800-BT
FTDI Chip
Wire And Cable, 6 Conductor(s), 24AWG, 5V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | FTDI Chip | |
Application | INPUT/OUTPUT APPLICATION | |
Approvals | CE; FCC | |
Conductor Finish | TIN | |
Connector Side1 | USB | |
Connector Side2 | UART | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.25 A | |
Rated Voltage | 5 V | |
Shielding | NO | |
Wire Gauge | 24 AWG |