Part Details for USB05E-0003 by Black Box Corporation
Overview of USB05E-0003 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for USB05E-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7702
|
Newark | Usb Cable, 2.0 Type A Plug-A Rcpt, 3Ft, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Black Box USB05E-0003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $8.6400 | Buy Now |
|
NAC | USB 2.0 EXTENSION CABLE TYPE A-A 3 FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | USB 2.0 EXT CBL TYPE-A M/TYPE-A F BK 3FT | 0 |
|
$29.9900 | Buy Now |
Part Details for USB05E-0003
USB05E-0003 CAD Models
USB05E-0003 Part Data Attributes
|
USB05E-0003
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
USB05E-0003
Black Box Corporation
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 22, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |