Part Details for USB1T11AM by Fairchild Semiconductor Corporation
Overview of USB1T11AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1T11AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-USB1T11AM-600039-ND
|
DigiKey | BUS TRANSCEIVER, USB SERIES, 1-F Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15395 In Stock |
|
$0.5900 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 44 |
|
$1.1313 / $1.8855 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 36 |
|
$0.6788 / $1.1313 | Buy Now |
|
Rochester Electronics | USB1T11A - Universal Serial Bus Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32913 |
|
$0.5028 / $0.5915 | Buy Now |
|
ComSIT USA | UNIVERSAL SERIAL BUS TRANSCEIVER Bus Transceiver, USB Series, 1-Func, 1-Bit, True Output, PDSO14 RoHS: Compliant |
|
|
RFQ |