Part Details for USB2244-AEZG-05 by SMSC
Overview of USB2244-AEZG-05 by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for USB2244-AEZG-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | FLASH MEMORY DRIVE, CMOS | 20 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE, CMOS | 72 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for USB2244-AEZG-05
USB2244-AEZG-05 CAD Models
USB2244-AEZG-05 Part Data Attributes
|
USB2244-AEZG-05
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2244-AEZG-05
SMSC
Flash Memory Drive, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 35 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for USB2244-AEZG-05
This table gives cross-reference parts and alternative options found for USB2244-AEZG-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2244-AEZG-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2244-AEZG-05 | FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2244-AEZG-05 vs USB2244-AEZG-05 |
USB2244-AEZG-06-TR | Ultra Fast USB 2.0 SD/MMC Flash Media Controller | Microchip Technology Inc | USB2244-AEZG-05 vs USB2244-AEZG-06-TR |