There are no models available for this part yet.
Overview of USB2AA600PUHFFR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USB2AA600PUHFFR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USB2AA600PUHFFR
|
Avnet Americas | USB CABLE - Bulk (Alt: USB2AA600PUHFFR) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$91.6929 | Buy Now | |
DISTI #
523-2AA600PUHFFR
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6.0M Cordset USB 2.0 Plug Overmold RoHS: Compliant | 5 |
|
$109.6400 / $133.1500 | Buy Now |
CAD Models for USB2AA600PUHFFR by Amphenol Corporation
Part Data Attributes for USB2AA600PUHFFR by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Side1
|
USB A PLUG
|
Connector Side2
|
USB A PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Jacket Material
|
POLYURETHANE
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Resistance
|
0.094 Ω
|
Shielding
|
YES
|