Part Details for USB2AUB2RA2M by StarTech
Overview of USB2AUB2RA2M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AUB2RA2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1320
|
Newark | Lead, Usb2.0A-Micro B, Right Angle 2M Rohs Compliant: Yes |Startech USB2AUB2RA2M (Alternate Part Number: 0065030862424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$13.9500 / $18.9500 | Buy Now |
DISTI #
5214-USB2AUB2RA2M-ND
|
DigiKey | 6FT RIGHT ANGLE MICRO-USB CBL Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
26 In Stock |
|
$7.7643 / $12.8400 | Buy Now |
|
Neutron USA | StarTech.com 2m 6 ft Micro-USB Cable with Right-Angled Connectors - M/M - USB A to Micro B Cable | 50 |
|
$34.9900 | Buy Now |
Part Details for USB2AUB2RA2M
USB2AUB2RA2M CAD Models
USB2AUB2RA2M Part Data Attributes:
|
USB2AUB2RA2M
StarTech
Buy Now
|
Compare Parts:
USB2AUB2RA2M
StarTech
|
Samacsys Manufacturer | Startech |