Part Details for USB3-AA-10F by UNC GROUP
Overview of USB3-AA-10F by UNC GROUP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USB3IN1WHT-000 | Amphenol Cables on Demand | Amphenol CS-USB3IN1WHT-000 3-in-1 USB 2.0 Universal Apple/Android Charge & Sync Cable Adapter - USB Type A Male In - Apple Lightning (8-Pin) / Apple 30-Pin / USB Micro-B (Android) Male Out - White | |
CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) |