Part Details for USB31CCTLKV50CM by StarTech
Overview of USB31CCTLKV50CM by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB31CCTLKV50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7570
|
Newark | Usb Cable, 3.2, C Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech USB31CCTLKV50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $42.8500 | Buy Now |
DISTI #
72657596
|
RS | Top Locking USB C Cable 10Gbps, 20", Type-C, 100W (5A), Single Screw | StarTech.com USB31CCTLKV50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$35.4500 / $42.2000 | Buy Now |
|
NAC | 20" Top Screw Locking USB C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 20IN 50CM TOP SCREW LOCKING USB C CBL | 50 |
|
$49.9900 | Buy Now |
Part Details for USB31CCTLKV50CM
USB31CCTLKV50CM CAD Models
USB31CCTLKV50CM Part Data Attributes
|
USB31CCTLKV50CM
StarTech
Buy Now
|
Compare Parts:
USB31CCTLKV50CM
StarTech
|
Samacsys Manufacturer | Startech |