Part Details for USB31CUB50CM by StarTech
Overview of USB31CUB50CM by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB31CUB50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1824
|
Newark | Usb Cable, 3.1 C Plug-Micro B Plug/500Mm Rohs Compliant: Yes |Startech USB31CUB50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8500 / $32.1700 | Buy Now |
DISTI #
5214-USB31CUB50CM-ND
|
DigiKey | 0.5M USB 3.1 C - MICRO B CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
19 In Stock |
|
$11.9674 / $23.2100 | Buy Now |
DISTI #
72012329
|
RS | 0.5m USB C to Micro USB Cable - M/M - USB 3.1 (10Gbps) | StarTech.com USB31CUB50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4500 / $23.4400 | RFQ |
|
NAC | 1.6FT USBC 3.1 TO MICRO B CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 64 |
|
$18.5700 | Buy Now |
|
Neutron USA | 0.5M USB TYPE C TO MICRO USB CABLE USB 3.1 | 50 |
|
$17.9900 | Buy Now |
Part Details for USB31CUB50CM
USB31CUB50CM CAD Models
USB31CUB50CM Part Data Attributes
|
USB31CUB50CM
StarTech
Buy Now
|
Compare Parts:
USB31CUB50CM
StarTech
|
Samacsys Manufacturer | Startech |