Part Details for USB350A by CTS Corporation
Overview of USB350A by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB350A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 150 |
|
RFQ |
Part Details for USB350A
USB350A CAD Models
USB350A Part Data Attributes:
|
USB350A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
USB350A
CTS Corporation
Ceramic BPF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 3550 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 25.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 6.7 mm |