Part Details for USB3613I-1081XY-TR by Microchip Technology Inc
Overview of USB3613I-1081XY-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for USB3613I-1081XY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB3613I-1081XY-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER OPTIMIZED FOR PORTABLE APPLICATIONS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7900 / $6.6100 | Buy Now |
Part Details for USB3613I-1081XY-TR
USB3613I-1081XY-TR CAD Models
USB3613I-1081XY-TR Part Data Attributes:
|
USB3613I-1081XY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3613I-1081XY-TR
Microchip Technology Inc
Consumer Circuit, PBGA30
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |