Part Details for USB3FTV2SA05GASTR by Amphenol PCD
Overview of USB3FTV2SA05GASTR by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3FTV2SA05GASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X2827
|
Newark | Usb3 Sq Fl Rcpt Potted A Coded 0.5M Usb3A Cord Straight Odcad |Amphenol Pcd USB3FTV2SA05GASTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.4400 / $217.0500 | Buy Now |
DISTI #
70331531
|
RS | USB3 Field Sq. Flange Recept., Potted, w/A-Coded 0.5m USB3-A Cordset, Strt, OD Cadm. | Amphenol Pcd USB3FTV2SA05GASTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$223.1600 | RFQ |
DISTI #
PCDUSB3FTV2SA05GASTR
|
Heilind Electronics | USB3 FIELD SQUARE FLANGE RECEP | Americas - 0 in Stock15 On Order |
|
$205.3548 / $254.1476 | Buy Now |
DISTI #
PCDUSB3FTV2SA05GASTR
|
Interstate Connecting Components | USB3 FIELD SQUARE FLANGE RECEP | 05 On Order |
|
$205.3548 / $254.1476 | Buy Now |
|
CDM Electronics | USB3 FIELD SQR FLANGE REC 0.5 M OD CAD Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
USB3FTV2SA05GASTR
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |