Part Details for USB8200ACPDGY by Hubbell Premise Wiring
Overview of USB8200ACPDGY by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB8200ACPDGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74912571
|
RS | USB Charger Hospital Grade Receptacle, 15A 125V Duplex, 55W Type AC Ports, Gray | Hubbell Wiring Device-Kellems USB8200ACPDGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4300 / $71.2100 | Buy Now |