Part Details for USB8200BK by Hubbell Wiring Device-Kellems
Overview of USB8200BK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB8200BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003955701
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for USB8200BK
USB8200BK CAD Models
USB8200BK Part Data Attributes
|
USB8200BK
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
USB8200BK
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |