Part Details for USBC-HDMI-CDP2HD4K60 by StarTech
Overview of USBC-HDMI-CDP2HD4K60 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBC-HDMI-CDP2HD4K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3632
|
Newark | Usb-C - Hdmi 2.0 Adapter, 4K60Hz Rohs Compliant: Yes |Startech USBC-HDMI-CDP2HD4K60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.4900 / $64.4000 | Buy Now |
DISTI #
5214-USBC-HDMI-CDP2HD4K60-ND
|
DigiKey | USB C TO HDMI ADAPTER 4K 60HZ Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
295 In Stock |
|
$29.1684 / $39.3900 | Buy Now |
DISTI #
3923784
|
element14 Asia-Pacific | USB-C - HDMI 2.0 ADAPTER, 4K60HZ RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$42.9995 / $52.2548 | Buy Now |
DISTI #
3923784
|
Farnell | USB-C - HDMI 2.0 ADAPTER, 4K60HZ RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$39.3802 | Buy Now |
|
Neutron USA | USB C TO HDMI ADPT 4K 60HZ HDR10 | 50 |
|
$32.1000 | Buy Now |
Part Details for USBC-HDMI-CDP2HD4K60
USBC-HDMI-CDP2HD4K60 CAD Models
USBC-HDMI-CDP2HD4K60 Part Data Attributes:
|
USBC-HDMI-CDP2HD4K60
StarTech
Buy Now
|
Compare Parts:
USBC-HDMI-CDP2HD4K60
StarTech
|
Samacsys Manufacturer | Startech |