Part Details for USBC-HS-UART-5V-3.3V-1800-SPR by Connective Peripherals Pte Ltd
Overview of USBC-HS-UART-5V-3.3V-1800-SPR by Connective Peripherals Pte Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PXAG30KFBD | Rochester Electronics LLC | PXAG30 - XA 16-bit microcontroller family 512B RAM, watchdog, 2 UART | |
PXAG30KBA | Rochester Electronics LLC | PXAG30 - XA 16-bit microcontroller family 512B RAM, watchdog, 2 UART | |
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for USBC-HS-UART-5V-3.3V-1800-SPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8569
|
Newark | Smart Cable, Usb-Uart, Ft232H, 1.8M Rohs Compliant: Yes |Connective Peripherals USBC-HS-UART-5V-3.3V-1800-SPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$51.7400 / $62.2400 | Buy Now |
DISTI #
3477-USBC-HS-UART-5V-3.3V-1800-SPR-ND
|
DigiKey | CABLE USB TO UART 1.8M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
23 In Stock |
|
$45.3854 / $56.3200 | Buy Now |
DISTI #
734-USBC-HS-UART-5V
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB-C Hi-Speed UART Cable 5V output 3.3V RoHS: Compliant | 41 |
|
$45.3800 / $56.2900 | Buy Now |