Part Details for USBEXTAA5DSK by StarTech
Overview of USBEXTAA5DSK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBEXTAA5DSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6192
|
Newark | Usb Cable, Type A Plug-Type A Rcpt, 1.5M Rohs Compliant: Yes |Startech USBEXTAA5DSK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.9600 / $14.8800 | Buy Now |
DISTI #
5214-USBEXTAA5DSK-ND
|
DigiKey | 5FT DESKTOP USB EXTENSION CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
24 In Stock |
|
$5.9361 / $9.9700 | Buy Now |
DISTI #
4291900
|
Farnell | USB CABLE, TYPE A PLUG-TYPE A RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Each | 10 |
|
$9.6802 | Buy Now |
|
Neutron USA | StarTech.com 5ft Desktop USB Extension Cable - A Male to A Female | 1 |
|
$15.9900 | Buy Now |