Part Details for USBLC6-2SC6 by Goodwork Semiconductor Co Ltd
Results Overview of USBLC6-2SC6 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBLC6-2SC6 Information
USBLC6-2SC6 by Goodwork Semiconductor Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC6026MFV | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=120~400 / VCE(sat)=0.25 V / SOT-723 | |
2SC6123(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for USBLC6-2SC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 18V 300W 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | 6080 |
|
$0.0203 / $0.0382 | Buy Now |
Part Details for USBLC6-2SC6
USBLC6-2SC6 CAD Models
Resources and Additional Insights for USBLC6-2SC6
Reference Designs related to USBLC6-2SC6
-
USB Type-C and USB Power Delivery
The AEKD-USBTYPEC1 demo kit allows for the evaluation of the USB Power Delivery protocol stack version 2.0 implemented on the ASIL-B automotive grade 32-bit Power Architecture® microcontroller.<p>The kit is composed of the following boards: SPC58 MCU board with CAN, LIN, Ethernet among others and an interface board hosting two USB Type-C controllers (STUSB1702) for two separate ports. On top of the interface board, a specific connector is provided for external power boards able to extend available power profiles (PDOs). Together with this, an easily customizable software is provided: the software runs parallel tasks on a free real-time operating system (RTOS).
-
Adjustable dual channel digital DC-DC suited for USB Power Delivery Version 3.0
The AEK-POW-L5964V1 is a digitally controller board hosting L5964, an automotive grade, dual channel DC-DC buck converter with up to 3A output current per channel. It is very low components, integrated and cost optimized solution to support in-car supply requirements and USB Power Delivery version 3.0 power requirement prescriptions.<p>The AEK-POW-L5964V1 board is also suitable to work as power board for the kit AEKD-USBTYPEC1, including USB Power Delivery 2.0 source code, SPC58EC MCU board and AEK-USB-2TYPEC1 dual port USB Type-C interface board.<p>The uniqueness of ST solution is that AEKD-USBTYPEC1 plus AEK-POW-L5964V1 is conceived as an independent ECU, therefore is suitable for simple USB applications but also for more complex ones like Rear seat USB applications where the USB Type-C cable is used as power supply and DisplayPort data transfer for the monitor. This is allowed by the Alternate mode available in USB Power Delivery version 3.0.<p>Target applications<p>In-car supply for Infotainment and Body Applications<p>USB Power Delivery version 2.0 and 3.0<p>ECU adjustable DC-DC supply<p>Rear seat USB Alternate mode applications