Datasheets
USBLC6-4SC6 by:

Very low capacitance ESD protection

Part Details for USBLC6-4SC6 by STMicroelectronics

Overview of USBLC6-4SC6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for USBLC6-4SC6

Part # Distributor Description Stock Price Buy
DISTI # 96AC4680
Newark Aid Protection Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 414000
  • 3,000 $0.1360
  • 6,000 $0.1340
  • 12,000 $0.1220
  • 18,000 $0.1210
  • 30,000 $0.1200
$0.1200 / $0.1360 Buy Now
DISTI # 26M4749
Newark Tvs Diode, 5V, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:860Mv, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Filter Terminals:Smd Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 16809
  • 1 $0.3280
  • 10 $0.3280
  • 25 $0.3280
  • 50 $0.3150
  • 100 $0.2950
  • 250 $0.2780
  • 500 $0.2610
  • 1,000 $0.2510
$0.2510 / $0.3280 Buy Now
DISTI # 45Y8899
Newark Esd Protection Device, 17 V, 860 Mv, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1360
  • 6,000 $0.1340
  • 12,000 $0.1220
  • 18,000 $0.1210
  • 30,000 $0.1200
$0.1200 / $0.1360 Buy Now
DISTI # USBLC6-4SC6
Avnet Americas ESD Suppressor Diode Arrays Uni-Directional 15kV 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 414000
  • 3,000 $0.0853
  • 6,000 $0.0835
  • 12,000 $0.0818
$0.0818 / $0.0853 Buy Now
DISTI # USBLC6-4SC6
Avnet Americas ESD Suppressor Diode Arrays Uni-Directional 15kV 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 8670
  • 1 $0.2669
$0.2669 Buy Now
DISTI # USBLC6-4SC6
Avnet Americas ESD Suppressor Diode Arrays Uni-Directional 15kV 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-4SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.0838
$0.0838 Buy Now
DISTI # 26M4749
Avnet Americas ESD Suppressor Diode Arrays Uni-Directional 15kV 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 26M4749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.6790
  • 10 $0.6060
  • 25 $0.5580
  • 50 $0.5100
  • 100 $0.4620
$0.4620 / $0.6790 Buy Now
STMicroelectronics 4-line ESD protection in SOT23 with very low capacitance and 15kV contact ESD protection capability RoHS: Compliant Min Qty: 1 84946
  • 1 $0.4300
  • 10 $0.3300
  • 100 $0.2000
  • 500 $0.1900
$0.1900 / $0.4300 Buy Now
Bristol Electronics   4
RFQ
Bristol Electronics   8868
RFQ
Bristol Electronics   25
RFQ
Bristol Electronics   Min Qty: 9 452
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
DISTI # USBLC6-4SC6
TME Diode: TVS array, 6V, bidirectional, SOT23-6, reel,tape Min Qty: 1 10168
  • 1 $0.4200
  • 10 $0.3290
  • 50 $0.2470
  • 100 $0.2170
  • 500 $0.1580
  • 1,000 $0.1380
  • 1,500 $0.1270
  • 3,000 $0.1120
  • 6,000 $0.0980
  • 9,000 $0.0950
$0.0950 / $0.4200 Buy Now
Ameya Holding Limited USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 21000
RFQ
DISTI # USBLC6-4SC6
Avnet Silica ESD Suppressor Diode Arrays Uni-Directional 15kV 6-Pin SOT-23 T/R (Alt: USBLC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 198000
Buy Now
CHIPMALL.COM LIMITED TVS DIODE 5.25VWM 17VC SOT23-6 24421
  • 5 $0.1518
  • 50 $0.1207
  • 150 $0.1072
  • 500 $0.0906
  • 3,000 $0.0832
  • 6,000 $0.0787
$0.0787 / $0.1518 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 156
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # USBLC6-4SC6
IBS Electronics USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 Min Qty: 500 Package Multiple: 1 0
  • 500 $0.2504
$0.2504 Buy Now
LCSC 5A 17V 6V Unidirectional 5.25V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS 24421
  • 5 $0.1581
  • 50 $0.1257
  • 150 $0.1117
  • 500 $0.0944
  • 3,000 $0.0867
  • 6,000 $0.0820
$0.0820 / $0.1581 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 16075
  • 3,000 $0.0600
  • 6,000 $0.0500
$0.0500 / $0.0600 Buy Now
Sense Electronic Company Limited SOT23-6 3100
RFQ
Win Source Electronics TVS DIODE 5.25VWM 17VC SOT23-6 39000
  • 500 $0.1010
  • 1,205 $0.0830
  • 1,875 $0.0800
  • 2,565 $0.0780
  • 3,335 $0.0750
  • 4,480 $0.0670
$0.0670 / $0.1010 Buy Now

Part Details for USBLC6-4SC6

USBLC6-4SC6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USBLC6-4SC6 Part Data Attributes

USBLC6-4SC6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
USBLC6-4SC6 STMicroelectronics Very low capacitance ESD protection
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description ROHS COMPLIANT PACKAGE-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for USBLC6-4SC6

This table gives cross-reference parts and alternative options found for USBLC6-4SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBLC6-4SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USBLC6-4SC6Y Automotive very low capacitance ESD protection STMicroelectronics USBLC6-4SC6 vs USBLC6-4SC6Y

USBLC6-4SC6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USBLC6-4SC6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USBLC6-4SC6 by STMicroelectronics

  • Please alert me when USBLC6-4SC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USBLC6-4SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USBLC6-4SC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USBLC6-4SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USBLC6-4SC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USBLC6-4SC6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: