Part Details for USBQNM50415E3/TR7 by Microchip Technology Inc
Overview of USBQNM50415E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBQNM50415E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7837
|
Newark | Non Magnetic Tvs Array 1 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 3.3V 4 Vdfn 2.9X2.5X0.93Mm T/R Rohs Compliant: Yes |Microchip USBQNM50415E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
150-USBQNM50415E3/TR7TR-ND
|
DigiKey | TVS DIODE 15VWM 32VC QFN143 Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
USBQNM50415E3/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 500W 4-Pin QFN-143 T/R - Tape and Reel (Alt: USBQNM50415E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.9700 / $3.3400 | Buy Now |
DISTI #
494-USBQNM50415E3TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Non magnetic TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 3.3V RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
DISTI #
USBQNM50415E3/TR7
|
Microchip Technology Inc | Uni-Directional TVS _ QFN-143, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $8.5700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $8.5700 | Buy Now |
Part Details for USBQNM50415E3/TR7
USBQNM50415E3/TR7 CAD Models
USBQNM50415E3/TR7 Part Data Attributes
|
USBQNM50415E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USBQNM50415E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 32 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES |