Part Details for USBUF01W6 by STMicroelectronics
Overview of USBUF01W6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBUF01W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1119
|
Newark | Analogue Filter, Lowpass, 2Nd, Sot-323 Rohs Compliant: Yes |Stmicroelectronics USBUF01W6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3902 |
|
$0.1170 / $0.2200 | Buy Now |
DISTI #
USBUF01W6
|
Avnet Americas | EMI Filter 30MHz to 1000MHz Gull Wing SMD T/R - Tape and Reel (Alt: USBUF01W6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1089 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection with R pull-up, for USB interfaces RoHS: Compliant Min Qty: 1 | 28310 |
|
$0.1300 / $0.2600 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 2255 |
|
$0.2438 / $0.9375 | Buy Now |
|
Rochester Electronics | USBUF - EMI filter and line termination RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.4419 / $0.5199 | Buy Now |
DISTI #
USBUF01W6
|
TME | Filter: digital, line terminator, lowpass,EMI, SOT323-6L, Ch: 2 Min Qty: 1 | 4343 |
|
$0.1030 / $0.3680 | Buy Now |
|
ComSIT USA | EMI FILTER AND LINE TERMINATION FOR USB UPSTREAM PORTS Terminator, 2-Line, PDSO6 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-USBUF01W6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20350 |
|
RFQ | |
DISTI #
USBUF01W6
|
Avnet Silica | EMI Filter 30MHz to 1000MHz Gull Wing SMD T/R (Alt: USBUF01W6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 120000 |
|
Buy Now |