There are no models available for this part yet.
Overview of USC-160AP-BC216 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for USC-160AP-BC216 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1397
|
Newark | Computer, All In One, Hdmi, 2Gb, 16Gb, Operating System Software:Android 8.1/10, Ubuntu 18.04, Processor Type:Rockchip Rk3399 Dual-Core Cortex-A72/Quad-Core Cortex-A53, Computer Case Style:All In One, Ram Memory Size:2Gb Rohs Compliant: Yes |Advantech USC-160AP-BC216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$742.0000 | Buy Now | |
DISTI #
2084-USC-160AP-BC216-ND
|
DigiKey | 15.6" 16:9 RK3399 2G RAM, 16G EM Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.4500 / $742.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$791.4700 | Buy Now |