Part Details for USCC1I by Mersen Electrical Power
Overview of USCC1I by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCC1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-USCC1I-ND
|
DigiKey | 600V 30A SP CC ULTSFE W/IND Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$28.9733 / $54.7600 | Buy Now |
DISTI #
737-USCC1I
|
Mouser Electronics | Fuse Holder 600V 30A SP CC ULTSFE W/IND RoHS: Compliant | 48 |
|
$28.9700 / $50.3500 | Buy Now |