Part Details for USCC2I by Ferraz Shawmut
Overview of USCC2I by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCC2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail RoHS: Compliant |
16 In Stock |
|
$62.3400 / $84.6700 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail RoHS: Compliant |
16 In Stock |
|
$62.3400 / $84.6700 | Buy Now |