Part Details for USCI-020105DBA by Eltek
Overview of USCI-020105DBA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCI-020105DBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USCI-020105DBA
|
Avnet Americas | LED Driver Module 1V to 10V Dimming 1050mA 1-OUT 8VDC to 19VDC 20W Wire Leaded - Bulk (Alt: USCI-020105DBA) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
USCI-020105DBA
|
Avnet Americas | LED Driver Module 1V to 10V Dimming 1050mA 1-OUT 8VDC to 19VDC 20W Wire Leaded - Bulk (Alt: USCI-020105DBA) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |