Part Details for USCI-050105FA by Eltek
Overview of USCI-050105FA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCI-050105FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USCI-050105FA
|
Avnet Americas | LED Driver Module Fixed 1050mA 1-OUT 29VDC to 48VDC 50W Screw - Bulk (Alt: USCI-050105FA) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
USCI-050105FA
|
Avnet Americas | LED Driver Module Fixed 1050mA 1-OUT 29VDC to 48VDC 50W Screw - Bulk (Alt: USCI-050105FA) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |