Part Details for USCO-200140GA by Delta Power
Overview of USCO-200140GA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMBUSCOMMINTERFACE | Renesas Electronics Corporation | Communication Interface for ZSPM2000 and Select ZSPM8xxx Evaluation Kits |
Price & Stock for USCO-200140GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7833
|
Newark | Led Driver, Constant Current, Ite, 200W, Power Supply Applications:Ite, Output Power Max:200W, Output Voltage Max:190V, Output Current:1.4A, Led Driver Mode:Constant Current, Input Voltage Min:99Vac, Input Voltage Max:305Vac Rohs Compliant: Yes |Delta Electronics/power USCO-200140GA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1800 | Buy Now |