There are no models available for this part yet.
Overview of USCO-210140DA by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMBUSCOMMINTERFACE | Renesas Electronics Corporation | Communication Interface for ZSPM2000 and Select ZSPM8xxx Evaluation Kits |
Price & Stock for USCO-210140DA by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USCO-210140DA
|
Avnet Americas | LED Driver Module 1V to 10V Dimming 1400mA 1-OUT 75VDC to 150VDC 210W Wire Leaded - Bulk (Alt: USCO-210140DA) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
USCO-210140DA
|
Avnet Abacus | LED Driver Module 1V to 10V Dimming 1400mA 1-OUT 75VDC to 150VDC 210W Wire Leaded (Alt: USCO-210140DA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |