-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USL00-30L-A by KEL Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USL00-30L-A
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
USL00-30L-A
KEL Corporation
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEL CORPORATION | |
Body Breadth | 0.039 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 0.05u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for USL00-30L-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL00-30L-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRC-E30-5-FA | DDK Ltd | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | USL00-30L-A vs FRC-E30-5-FA |
RPWB120GKHN-T20 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 360 Contact(s), 3 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Receptacle | USL00-30L-A vs RPWB120GKHN-T20 |