Part Details for USLPT2819DT4TR by TE Connectivity
Overview of USLPT2819DT4TR by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USLPT2819DT4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7715
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT2819DT4TR Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.3020 | Buy Now |
DISTI #
95AC2373
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT2819DT4TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8371 |
|
$0.5100 / $0.5690 | Buy Now |
DISTI #
450-3359-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28591 In Stock |
|
$0.3594 / $0.5500 | Buy Now |
DISTI #
506-USLPT2819DT4TR
|
Mouser Electronics | Tactile Switches Tact Ultra TB 2.8x1.9x0.6 200gf RoHS: Compliant | 9383 |
|
$0.3590 / $0.5500 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA TB 2.8X1.9X0.6 200GF | 0 |
|
$0.3640 / $0.9971 | Buy Now |
DISTI #
78951863
|
Verical | Low Profile Tactile Switch RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.4356 | Buy Now |
DISTI #
2337225-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3480 | Buy Now |
DISTI #
2990968RL
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 8371 |
|
$0.3890 / $0.5736 | Buy Now |
DISTI #
2990968
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8371 |
|
$0.3890 / $0.6282 | Buy Now |
DISTI #
3874550
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 5000 Container: Reel | 10000 |
|
$0.4289 | Buy Now |
Part Details for USLPT2819DT4TR
USLPT2819DT4TR CAD Models
USLPT2819DT4TR Part Data Attributes:
|
USLPT2819DT4TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USLPT2819DT4TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |