Part Details for USLPT3020DT3TR by TE Connectivity
Overview of USLPT3020DT3TR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USLPT3020DT3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2375
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3020DT3TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 936 |
|
$0.5730 / $0.7060 | Buy Now |
DISTI #
78AC7717
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3020DT3TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
450-3367-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6442 In Stock |
|
$0.3058 / $0.6700 | Buy Now |
DISTI #
506-USLPT3020DT3TR
|
Mouser Electronics | Tactile Switches Tact Ultra TB 3.0x2.0x0.6 180gf RoHS: Compliant | 524 |
|
$0.3450 / $0.6700 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA TB 3.0X2.0X0.6 180GF RoHS: Compliant | 0 |
|
$0.3863 / $0.5631 | Buy Now |
DISTI #
2337230-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.3300 / $0.3640 | Buy Now |
|
Master Electronics | TACT ULTRA TB 3.0X2.0X0.6 180GF RoHS: Compliant | 0 |
|
$0.3863 / $0.5631 | Buy Now |
Part Details for USLPT3020DT3TR
USLPT3020DT3TR CAD Models
USLPT3020DT3TR Part Data Attributes
|
USLPT3020DT3TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USLPT3020DT3TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.13 mm | |
Actuator Type | ROUND TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2 mm | |
Body Color | BLACK | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.764 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |