-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2378
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3026BL2TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1321 |
|
$0.4780 / $0.5820 | Buy Now |
DISTI #
78AC7720
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3026BL2TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4200 | Buy Now |
DISTI #
450-3361-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1872 In Stock |
|
$0.3463 / $0.6300 | Buy Now |
DISTI #
506-USLPT3026BL2TR
|
Mouser Electronics | Tactile Switches Tact Ultra JB 3.0x2.6x0.45 160gf RoHS: Compliant | 2278 |
|
$0.3430 / $0.6300 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA JB 3.0X2.6X0.45 160GF RoHS: Compliant | 0 |
|
$0.2936 / $0.3656 | Buy Now |
DISTI #
2337227-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3100 / $0.3320 | Buy Now |
|
Master Electronics | TACT ULTRA JB 3.0X2.6X0.45 160GF RoHS: Compliant | 0 |
|
$0.2936 / $0.3656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USLPT3026BL2TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USLPT3026BL2TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TOP TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |