There are no models available for this part yet.
Overview of USLPT3026EL2TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USLPT3026EL2TR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2380
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3026EL2TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 518 |
|
$0.5290 / $0.6010 | Buy Now | |
DISTI #
78AC7722
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3026EL2TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.4620 | Buy Now | |
DISTI #
450-3363-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8631 In Stock |
|
$0.3582 / $0.5500 | Buy Now | |
DISTI #
506-USLPT3026EL2TR
|
Mouser Electronics | Tactile Switches Tact Ultra JB 3.0x2.6x0.65 160gf RoHS: Compliant | 4287 |
|
$0.3650 / $0.5500 | Buy Now | |
Onlinecomponents.com | TACT ULTRA JB 3.0X2.6X0.65 160GF RoHS: Compliant | 0 |
|
$0.3486 / $0.4342 | Buy Now | ||
Master Electronics | TACT ULTRA JB 3.0X2.6X0.65 160GF RoHS: Compliant | 0 |
|
$0.3486 / $0.4342 | Buy Now |
CAD Models for USLPT3026EL2TR by TE Connectivity
Part Data Attributes for USLPT3026EL2TR by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Material
|
SILICON RUBBER
|
Body Color
|
BLACK
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.05 A
|
End Contact Material
|
STAINLESS STEEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.568 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|