Part Details for USLPT3737AL5TR by TE Connectivity
Overview of USLPT3737AL5TR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USLPT3737AL5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2382
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:235Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3737AL5TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2800 |
|
$0.2770 / $0.3430 | Buy Now |
DISTI #
78AC7724
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:235Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT3737AL5TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2240 | Buy Now |
DISTI #
450-3365-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$0.2124 / $0.3900 | Buy Now |
DISTI #
506-USLPT3737AL5TR
|
Mouser Electronics | Tactile Switches Tact Ultra JB 3.7x3.7x0.35 235gf RoHS: Compliant | 2432 |
|
$0.2120 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA JB 3.7X3.7X0.35 235GF | 0 |
|
$0.1638 / $0.2186 | Buy Now |
|
Master Electronics | TACT ULTRA JB 3.7X3.7X0.35 235GF | 0 |
|
$0.1638 / $0.2186 | Buy Now |
Part Details for USLPT3737AL5TR
USLPT3737AL5TR CAD Models
USLPT3737AL5TR Part Data Attributes:
|
USLPT3737AL5TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USLPT3737AL5TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TOP TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.303 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |