There are no models available for this part yet.
Overview of USM3 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USM3 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-USM3-ND
|
DigiKey | 600V 30A 3P MID ULTSFE Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$60.4352 / $86.3400 | Buy Now | |
DISTI #
737-USM3
|
Mouser Electronics | Fuse Holder 600V 30A 3P MID ULTSFE RoHS: Compliant | 4 |
|
$60.4300 / $86.3400 | Buy Now | |
DISTI #
MRSUSM3
|
Heilind Electronics | CL CC HOLDER 1000V 30A 3P FOR 10X38 FUSE | Americas - 9 in Stock |
|
Buy Now | ||
DISTI #
MRSUSM3
|
Interstate Connecting Components | CL CC HOLDER 1000V 30A 3P FOR 10X38 FUSE | 3 |
|
Buy Now |