There are no models available for this part yet.
Overview of USP-017-6230 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6230IS6-10#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230CS6#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230IS6-10#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for USP-017-6230 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-USP-017-6230-ND
|
DigiKey | KALREZ 6230 ORING 75A -017 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$124.3800 | Buy Now |