Part Details for USR-1132 by Essentra Components
Overview of USR-1132 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for USR-1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7820
|
Newark | Snap Rivet-Un-Screw-Blk-.158-.276 In Snap Rivet, un-Screwing, black |Essentra Components USR-1132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RPC1799-ND
|
DigiKey | RIVET SNAP 0.433" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3202 In Stock |
|
$0.4490 / $0.8700 | Buy Now |
DISTI #
144-USR-1132
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Un-Screw,Blk,.158-.276 in RoHS: Compliant | 0 |
|
$0.4490 / $0.7200 | Order Now |
DISTI #
71185877
|
RS | Black Screw-In Rivet for a 6.0 mm (0.236 in) Hole Diameter | Essentra Components USR-1132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1945 |
|
$0.7900 / $0.8800 | Buy Now |
|
Future Electronics | USR Series Snap Rivet Black .158-.276" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Black Nylon Mushroom Unscrewing Snap Screw-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Panel Thickness Range 1.5 - 6 mm (0.059 - 0.236 in) - Head Diameter 16 mm (0.630 in) - Head Height 3.9 mm (0.153 in) - Anchor Length 11 mm (0.433 in) RoHS: Compliant | 0 |
|
$0.3337 / $0.4902 | Buy Now |
DISTI #
RICUSR-1132
|
DB Roberts | SNAP RIVET,UN-SCREW,BLK,.158-. | 0 |
|
RFQ |
Part Details for USR-1132
USR-1132 CAD Models
USR-1132 Part Data Attributes
|
USR-1132
Essentra Components
Buy Now
|
Compare Parts:
USR-1132
Essentra Components
|
Samacsys Manufacturer | Essentra Components |