Part Details for USREC2240SNU00 by KEMET Corporation
Overview of USREC2240SNU00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USREC2240SNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4828
|
Newark | V |Kemet USREC2240SNU00 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 16292 |
|
$2.6200 | Buy Now |
DISTI #
19672023
|
Verical | Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 16292 |
|
$2.4900 / $2.6900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21179 |
|
RFQ |