Part Details for USREE2120SNU00 by KEMET Corporation
Overview of USREE2120SNU00 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USREE2120SNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4837
|
Newark | V |Kemet USREE2120SNU00 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Reel | 64 |
|
$2.0900 | Buy Now |
DISTI #
19672026
|
Verical | Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 64 |
|
$1.3800 | Buy Now |